GW MODBUS TCP/RTU 2E/2DB9
Phoenix ContactThe GW MODBUS TCP/RTU... gateway converts serial based Modbus RTU (or ASCII) to Modbus TCP. Supports serial master or slave devices. Includes two RJ45 ports and two D-SUB 9 ports.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
GW MODBUS TCP/RTU 2E/2DB9
Alias/AKA:
2702766
RoHS:
Yes
HTS:
8517620020
COO:
US
ECCN:
5A991B1
Supplier Standard Pack
1
Dimension:
45mm x -1mm x 99 mm
Family:
2702766
Cellular Support:
No
IP Rating:
IP20
The GW MODBUS TCP/RTU... gateway converts serial based Modbus RTU (or ASCII) to Modbus TCP. Supports serial master or slave devices. Includes two RJ45 ports and two D-SUB 9 ports.
Search Keywords:
GWMODBUSTCPRTU2E2DB9
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1
$766.81
$766.810
3
$746.36
$2,239.080
5
$726.97
$3,634.850
10
+
$716.07
$7,160.700
Product Guides