help desk software
DATA SHEET

HC-B06-HCLWS-PLR-BK

Phoenix Contact

Protective cover B6 - with single locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - diameter of retaining cord eyelet: 30 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HC-B06-HCLWS-PLR-BK
Alias/AKA:
1414634
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Protective Cover
Dimension:
74.4 x 67.5 x 21.6 mm
Operating Temperature:
-20 to 100 °C
Life Cycle:
Discontinued
Protective cover B6 - with single locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - diameter of retaining cord eyelet: 30 mm
Search Keywords:
HCB06HCLWSPLRBK
  This product is discontinued, but still in stock
IN STOCK: 20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.22
$162.200
30
$14.95
$448.500
50
$13.68
$684.000
100
$12.83
$1,283.000
250
$12.64
$3,160.000
500
$12.45
$6,225.000
1,000 +
$12.26
$12,260.000
Older Equivalent
1414634
1414634
VIEW PRODUCT
Tools/3D Models
Product Guides