HC-B 16-FL-DI-N
Phoenix ContactReplacement flange seal, for HEAVYCON type B16 panel mounting base, latching, for panel mounting base with snapped-on flat gaskets, not for HC-....EMV housing, color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HC-B 16-FL-DI-N
Alias/AKA:
1411452
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Durometer:
N/A
Material:
Thermoplastic Rubber
Color:
Black
Family:
1411452
Life Cycle:
Discontinued
Replacement flange seal, for HEAVYCON type B16 panel mounting base, latching, for panel mounting base with snapped-on flat gaskets, not for HC-....EMV housing, color: black