HC-EVO-B10-HHFD-PLBK
Phoenix ContactHEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B10 - for double locking latch - height: 87.5 mm - without EVO screw connection
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HC-EVO-B10-HHFD-PLBK
Alias/AKA:
1407629
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B10 - for double locking latch - height: 87.5 mm - without EVO screw connection
Search Keywords:
HCEVOB10HHFDPLBK
IN STOCK:
0
Manufacturer Stock:
37
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$15.97
$79.850
25
$14.25
$356.250
50
$13.23
$661.500
100
$12.52
$1,252.000
250
$12.33
$3,082.500
500
$12.03
$6,015.000
1,000
+
$11.85
$11,850.000
Product Guides
Accessories
HC-B-G-M20-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M20 - cable dia ...
HC-B-G-M32-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M32 - cable dia ...
HC-B10-HCLWD-PLR-BK
Protective cover B10 - with double locking latch - protective cover material: PA - height: ...
HC-B-G-M25-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M25 - cable dia ...
HC-B-G-M40-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M40 - cable dia ...
US-EMP (20X9)
Snap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
HC-B-GCA-M20-PLRBK
EVO corrugated pipe screw connection, size: M20, protection class: IP66, plastic
HC-B-GCA-M25-PLRBK
EVO corrugated pipe screw connection, size: M25, protection class: IP66, plastic
HC-B-GCA-M32-PLRBK
EVO corrugated pipe screw connection, size: M32, protection class: IP66, plastic
HC-B-GCA-M40-PLRBK
EVO corrugated pipe screw connection, size: M40, protection class: IP66, plastic