Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HC-M-08-GBIT-LK7
Alias/AKA:
1587742
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Style:
Clamp
Body Material:
N/A
Color:
N/A
Cable clamp for cable diameter of 5 - 7 mm
Search Keywords:
HCM08GBITLK7
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$7.81
$39.050
25
$6.51
$162.750
50
$6.41
$320.500
100
$6.14
$614.000
250
$5.73
$1,432.500
500
$5.64
$2,820.000
1,000
$5.56
$5,560.000
2,500
+
$5.44
$13,600.000
Product Guides