Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HC-M-BS-M32
Alias/AKA:
1645862
RoHS:
Yes
HTS:
7415338050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Filler Plug
Dimension:
39 x 10.5 mm
Operating Temperature:
-20 to 80 °C
Filler plug - metal - size: M32
Search Keywords:
HCMBSM32
IN STOCK:
0
Manufacturer Stock:
83
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$6.17
$30.850
25
$5.47
$136.750
100
$4.85
$485.000
250
$4.59
$1,147.500
500
$4.52
$2,260.000
1,000
$4.41
$4,410.000
2,500
$4.34
$10,850.000
5,000
+
$4.28
$21,400.000
Product Guides