help desk software
DATA SHEET

HC-M-KV-M32(19-27)

Phoenix Contact

Metal screw connection up to 5 bar - thread length: 8 mm - cable diameter: 19 - 27 mm - WAF 43 - screw connection: M32

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HC-M-KV-M32(19-27)
Alias/AKA:
1646010
RoHS:
Yes
HTS:
7415210000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Metal Screw Connection
Color:
N/A
Body Material:
Brass
Metal screw connection up to 5 bar - thread length: 8 mm - cable diameter: 19 - 27 mm - WAF 43 - screw connection: M32
Search Keywords:
HCMKVM321927
IN STOCK: 6
Can Ship immediately
Manufacturer Stock:
165   can ship 12/2/24
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.66
$32.660
5
$30.81
$154.050
10
$30.34
$303.400
25
$28.05
$701.250
50
$27.36
$1,368.000
100
$26.95
$2,695.000
250 +
$26.39
$6,597.500
Tools/3D Models
Product Guides