HC-M-KV-Z-M32
Phoenix ContactMetal screw connection with strain relief clamp - thread length: 8 mm - cable sealing area: 18 - 27 mm - clamping area: 19 - 30 mm - SW 40 - screw connection: M32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HC-M-KV-Z-M32
Alias/AKA:
1646162
RoHS:
Yes
HTS:
7415338050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Metal Screw Connection
Color:
Silver
Body Material:
Neoprene/Brass
The PHOENIX CONTACT part HC-M-KV-Z-M32 is a metal screw connection with a strain relief clamp designed for secure and reliable cable installations. With a thread length of 8mm, cable sealing area of 18-27mm, and clamping area of 19-30mm, this product ensures a tight and secure connection. Featuring an SW 40 size and M32 screw connection, this part is ideal for various industrial applications requiring a robust and durable cable management solution.
Search Keywords:
HCMKVZM32
IN STOCK:
50
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$22.29
$222.900
30
$21.01
$630.300
50
$20.15
$1,007.500
100
$19.61
$1,961.000
250
$19.10
$4,775.000
500
$18.82
$9,410.000
1,000
+
$18.39
$18,390.000
Product Guides