help desk software
DATA SHEET

HC-SMP 125-B16-AMQ

Phoenix Contact

HEAVYCON connector assembly frame with panel mounting base with double locking latch, for contact inserts of type B16

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HC-SMP 125-B16-AMQ
Alias/AKA:
1660973
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Panel Mounting Base
Dimension:
125 x 111 x 55 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
HEAVYCON connector assembly frame with panel mounting base with double locking latch, for contact inserts of type B16
Search Keywords:
HCSMP125B16AMQ
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.65
$49.650
5
$46.83
$234.150
10
$44.34
$443.400
25
$42.12
$1,053.000
50
$41.48
$2,074.000
100
$40.60
$4,060.000
250 +
$39.99
$9,997.500
Tools/3D Models
Product Guides