IB IL 120 DI 1-PAC
Phoenix ContactInline - Digital input terminal - Digital inputs: 1 - 120 V AC - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IB IL 120 DI 1-PAC
Alias/AKA:
2861917
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power Terminal Blocks
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
120 VAC
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
-25 to 55 °C
Inline - Digital input terminal - Digital inputs: 1 - 120 V AC - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords:
IBIL120DI1PAC
IN STOCK:
0
Manufacturer Stock:
25
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$67.82
$67.820
5
$63.71
$318.550
10
$60.07
$600.700
25
$56.07
$1,401.750
50
$55.23
$2,761.500
100
$54.40
$5,440.000
250
+
$52.56
$13,140.000
Product Guides