IB IL 24 DI 4-ME
Phoenix ContactInline - Digital input terminal - Digital inputs: 4 - 24 V DC - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IB IL 24 DI 4-ME
Alias/AKA:
2863928
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Type:
Inline Terminal Block Module
Body Orientation:
N/A
Gender:
PL
Pitch:
N/A
Number of Contacts:
N/A
Operating Temperature:
N/A
Inline - Digital input terminal - Digital inputs: 4 - 24 V DC - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords:
IBIL24DI4ME
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
4
Available in less than min:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$74.338
$74.338
4
$67.580
$270.320
8
$63.980
$511.840
12
$61.540
$738.480
28
$60.020
$1,680.560
52
$59.120
$3,074.240
100
$58.240
$5,824.000
252
+
$56.560
$14,253.120
Product Guides
Accessories
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL PD GND-PAC
Inline terminal for power distribution (GND) - complete with accessories - (connector and ...
IB IL PD 24V-PAC
Inline terminal for power distribution (24 V) - complete with accessories - (connector and ...
IB IL FIELD 2
Labeling field - width: 12.2 mm
IB IL SCN-8
Connector - for digital 1 - 2 or 8-channel Inline terminals