IB IL 24 DO 32/HD-PAC
Phoenix ContactInline - Digital output terminal - Digital outputs: 32 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IB IL 24 DO 32/HD-PAC
Alias/AKA:
2862822
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
24 VDC
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
-25 to 55 °C
The PHOENIX CONTACT part 2862822 is an Inline Digital output terminal designed with 32 digital outputs compatible with a power supply of 24 V DC up to 500 mA. This terminal features a 1-wire connection method, ensuring a secure connection for your digital output needs. With a transmission speed of 500 kbps on the local bus, this terminal provides fast and efficient data transfer. It is rated with a degree of protection of IP20, safeguarding it from dust and small objects. The package includes Inline connectors and marking fields for easy installation and identification.
Search Keywords:
IBIL24DO32HDPAC
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$496.10
$496.100
3
$471.58
$1,414.740
5
$464.50
$2,322.500
10
+
$457.54
$4,575.400
Product Guides
Accessories
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
ESL 62X46
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL FIELD 8
Labeling field - width: 48.8 mm
IB IL DI/DO 8-PLSET
Connector set
IB IL PD GND-PAC
Inline terminal for power distribution (GND) - complete with accessories - (connector and ...
FLKM 14-PA-INLINE/32
VARIOFACE front adapter for Inline modules - for transferring 32 (4 x 8) digital signals.
IB IL FIELD 2
Labeling field - width: 12.2 mm
CUSTOMERS
ALSO BOUGHT
8632AB6X718UL
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug ...
AZ2160-1C-15DEF
40A Mini Power Relay 15VDC coil SPDT
RZ3A60A75
Solid State Relay - 3PST NO - 75 A - 660 VAC - Panel - Screw - Zero Crossing
RR3B-ULAC240V
Power Relay 240VAC 10A 3PDT(36x36x47.5)mm Socket
8LS125
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...