IB IL 24 DO8/HD-PAC
Phoenix ContactInline - Digital output terminal - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IB IL 24 DO8/HD-PAC
Alias/AKA:
2700172
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Inline - Digital output terminal - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords:
IBIL24DO8HDPAC
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
43
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$152.93
$152.930
5
$141.52
$707.600
10
$128.13
$1,281.300
25
$126.21
$3,155.250
50
$123.14
$6,157.000
75
$121.29
$9,096.750
100
+
$119.48
$11,948.000
Product Guides
Accessories
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL PD GND-PAC
Inline terminal for power distribution (GND) - complete with accessories - (connector and ...
FLKM 14-PA-INLINE/DIO8
VARIOFACE front adapter for Inline HD modules - for transferring 8 digital signals.
IB IL FIELD 2
Labeling field - width: 12.2 mm
IB IL SCN-8
Connector - for digital 1 - 2 or 8-channel Inline terminals