IB IL AI 2/SF-ME
Phoenix ContactInline - Analog input terminal - Analog inputs: 2 - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IB IL AI 2/SF-ME
Alias/AKA:
2863944
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inline Terminal Block Module
Body Orientation:
N/A
Gender:
PL
Pitch:
N/A
Number of Contacts:
N/A
Operating Temperature:
N/A
Inline - Analog input terminal - Analog inputs: 2 - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords:
IBILAI2SFME
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$347.44
$347.440
3
$333.16
$999.480
5
$324.28
$1,621.400
10
$319.41
$3,194.100
15
+
$314.62
$4,719.300
Product Guides