help desk software
DATA SHEET

IB IL DOR LV-SET-PAC

Phoenix Contact

Inline distance terminal - complete with accessories

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IB IL DOR LV-SET-PAC
Alias/AKA:
2861645
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
230 VAC
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Inline distance terminal - complete with accessories
Search Keywords:
IBILDORLVSETPAC
IN STOCK: 0
Manufacturer Stock:
2   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.87
$47.870
5
$44.97
$224.850
10
$42.40
$424.000
25
$40.66
$1,016.500
50
$39.58
$1,979.000
100
$38.55
$3,855.000
250 +
$37.97
$9,492.500
Tools/3D Models
Product Guides