help desk software
DATA SHEET

IB IL TEMP 2 RTD-PAC

Phoenix Contact

Inline - Temperature measurement terminal - Analog RTD inputs: 2 - connection method: 2 - 3 - 4-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IB IL TEMP 2 RTD-PAC
Alias/AKA:
2861328
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
-25 to 55 °C
Inline - Temperature measurement terminal - Analog RTD inputs: 2 - connection method: 2 - 3 - 4-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords:
IBILTEMP2RTDPAC
IN STOCK: 0
Manufacturer Stock:
46   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$502.78
$502.780
3
$475.96
$1,427.880
5
$468.82
$2,344.100
10 +
$461.79
$4,617.900
Tools/3D Models
Product Guides