IBS-PB CT 24 IO GT-T
Phoenix ContactI/O coupling module (gateway) for an INTERBUS system and a PROFIBUS DP system - 24 V DC - protection type IP20
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IBS-PB CT 24 IO GT-T
Alias/AKA:
2742751
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cellular Type:
N/R
Family:
2742751
Maximum Number of Slave Devices:
N/A
IP Rating:
IP20
Maximum Current Consumption:
N/A
Dimension:
204 x 37 x 77 mm
Data Rate:
N/A
Input Voltage:
24 VDC
Cellular Support:
No
Life Cycle:
Discontinued
I/O coupling module (gateway) for an INTERBUS system and a PROFIBUS DP system - 24 V DC - protection type IP20
Search Keywords:
IBSPBCT24IOGTTAccessories
SUBCON 9/M-SH
D-SUB connector - 9-pos. - male connector - one cable entry < 35° - universal type for all ...
SUBCON 9/F-SH
D-SUB plug - 9-pos. female connector - one cable entry < 35° - universal type for all syst ...
SUBCON-PLUS-PROFIB
D-SUB plug - 9-pos. - pin - axial version with two cable entries - below 35° - bus system: ...