IB ST ZF 24 BDI 16/4
Phoenix ContactINTERBUS-ST digital input module - 16 inputs - 24 V DC - 4-wire connection method - IP20 protection - consisting of: Terminal part with spring-cage connection and module electronics
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IB ST ZF 24 BDI 16/4
Alias/AKA:
2750730
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
N/A
Life Cycle:
Discontinued
INTERBUS-ST digital input module - 16 inputs - 24 V DC - 4-wire connection method - IP20 protection - consisting of: Terminal part with spring-cage connection and module electronics