IFS-RS232-DATACABLE
Phoenix ContactData cable for communication between devices with a D-SUB 9 RS-232 connection and Phoenix Contact devices with the 12-pos. IFS data port such as QUINT UPS-IQ or TRIO UPS. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IFS-RS232-DATACABLE
Alias/AKA:
2320490
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
2320490 is a 2-meter data cable for communication between higher-level controllers and QUINT UPS-IQ and TRIO UPS uninterruptible power supply units. It has 9-position D-SUB connection at the device side IFS (male) and IFS data port connection at the device side D-SUB (female).
Search Keywords:
IFSRS232DATACABLE
IN STOCK:
19
Can Ship immediately
Manufacturer Stock:
190
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$88.61
$88.610
5
$82.42
$412.100
10
$76.12
$761.200
25
$74.24
$1,856.000
50
$72.46
$3,623.000
100
$71.37
$7,137.000
250
+
$70.30
$17,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1827732
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1827745
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1828634
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1830635
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
3011054
Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 ...