IL MOD BK DI8 DO4-PAC
Phoenix ContactInline - Bus coupler - Modbus/RTU - D-SUB-9 female connector - Digital inputs: 8 - 24 V DC - connection method: 3-wire - Digital outputs: 4 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps / 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IL MOD BK DI8 DO4-PAC
Alias/AKA:
2878696
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
Bus Coupler
Family:
2878696
Maximum Operating Supply Voltage:
30 V
Dimension:
71.5 x 80 x 119.8 mm
Inline - Bus coupler - Modbus/RTU - D-SUB-9 female connector - Digital inputs: 8 - 24 V DC - connection method: 3-wire - Digital outputs: 4 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps / 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords:
ILMODBKDI8DO4PAC
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$531.83
$531.830
3
$503.46
$1,510.380
5
$495.91
$2,479.550
10
+
$488.47
$4,884.700
Product Guides
Accessories
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
ESL 62X46
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL FIELD 8
Labeling field - width: 48.8 mm
IL BKDIO-PLSET
Connector set - for Inline bus coupler with I/Os mounted in rows
SUBCON-PLUS-MODBUS/IL/BK
D-SUB connector - 9-pos. - male connector - two cables to be fed in at 35° - bus system: f ...
IB IL FIELD 2
Labeling field - width: 12.2 mm
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...