help desk software
DATA SHEET

ISSBI 10- 6

Phoenix Contact

Jumper - pitch: 6 mm - number of positions: 10 - color: silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ISSBI 10- 6
Alias/AKA:
0301505
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Jumper
Number of Contacts:
10
The PHOENIX CONTACT part ISSBI 10-6 is a jumper with a pitch of 6mm and 10 positions. Its sleek silver color adds a touch of elegance to any electrical setup.
Search Keywords:
ISSBI106
IN STOCK: 267
Ships today, if you order in
Manufacturer Stock:
610   can ship 11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.08
$90.800
30
$8.66
$259.800
50
$8.05
$402.500
100
$7.72
$772.000
250
$7.51
$1,877.500
500
$7.31
$3,655.000
1,000 +
$7.20
$7,200.000
Tools/3D Models
Product Guides