Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
KB- 6
Alias/AKA:
0201472
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Chain Bridge
Pitch:
N/R
Number of Contacts:
1
Chain bridge - pitch: 6 mm - number of positions: 1 - color: silver
Search Keywords:
KB6
IN STOCK:
90
Can Ship immediately
You may purchase in-stock quantity up to 90
On Order:
20
can ship 12/2/24
Minimum Order:
100
Available in less than min:
90
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$1.536
$1.536
100
$1.396
$139.600
300
$1.098
$329.400
500
$1.081
$540.500
1,000
$1.039
$1,039.000
2,500
$1.010
$2,525.000
5,000
$0.995
$4,975.000
7,500
$0.980
$7,350.000
10,000
+
$0.965
$9,650.000
Product Guides