KSSI 4-8
Phoenix ContactShort-circuit connector - pitch: 8 mm - number of positions: 4 - color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
KSSI 4-8
Alias/AKA:
3000735
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Short-circuit connector - pitch: 8 mm - number of positions: 4 - color: black
Search Keywords:
KSSI48
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$59.11
$59.110
5
$55.52
$277.600
10
$52.35
$523.500
30
$48.86
$1,465.800
50
$48.13
$2,406.500
100
$47.41
$4,741.000
250
+
$46.70
$11,675.000
Product Guides