help desk software
DATA SHEET

LB 100-6 GY

Phoenix Contact

Jumper - pitch: 6 mm - number of positions: 100 - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
LB 100-6 GY
Alias/AKA:
0202345
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Jumper
Pitch:
N/A
Number of Contacts:
100
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Jumper - pitch: 6 mm - number of positions: 100 - color: gray
Search Keywords:
LB1006GY
IN STOCK: 0
Manufacturer Stock:
13   can ship 11/29/24
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$132.39
$132.390
5
$122.51
$612.550
10
$110.92
$1,109.200
25
$109.26
$2,731.500
50
$106.60
$5,330.000
75
$105.00
$7,875.000
100 +
$103.43
$10,343.000
Tools/3D Models
Product Guides