LB 10-6 GY
Phoenix ContactJumper - pitch: 6 mm - number of positions: 10 - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
LB 10-6 GY
Alias/AKA:
0202358
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
6 mm
Number of Contacts:
10
The PHOENIX CONTACT LB 10-6 GY is a high-quality jumper designed for electrical connections. With a pitch of 6 mm and 10 positions, it is perfect for creating secure and reliable connections in various applications. The gray color adds a sleek and professional touch to your electrical setup. Trust the robust construction and excellent performance of the LB 10-6 GY to simplify your wiring needs.
Search Keywords:
LB106GY
IN STOCK:
250
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$13.25
$132.500
30
$12.64
$379.200
50
$11.74
$587.000
100
$11.10
$1,110.000
250
$10.94
$2,735.000
500
$10.67
$5,335.000
1,000
+
$10.51
$10,510.000
Product Guides