MCR-PS- 24DC/24DC/200
Phoenix ContactDC/DC converter, with electrical isolation, input 20 V - 30 V DC, output 24 V DC/200 mA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MCR-PS- 24DC/24DC/200
Alias/AKA:
2766821
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
30 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
0.2 A
Output Power:
4.8 W
Mounting:
DIN Rail
Type:
Step Up
Dimension:
85.5 x 79 x 25 mm
Output Type:
Fixed
Family:
2766821
Life Cycle:
Discontinued
DC/DC converter, with electrical isolation, input 20 V - 30 V DC, output 24 V DC/200 mA
Search Keywords:
MCRPS24DC24DC200
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately
Product Guides