help desk software
DATA SHEET

MCR-S-1-5-UI-DCI-NC

Phoenix Contact

MCR current transducer, programmable and configurable, for measuring direct, alternating and distorted currents, input current 0...0.2 to 0...11 A, unconfigured .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MCR-S-1-5-UI-DCI-NC
Alias/AKA:
2814715
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
MCR Current Measuring Transducer
Dimension:
114.5 x 22.5 x 99 mm
The PHOENIX CONTACT part MCR-S-1-5-UI-DCI-NC is a versatile MCR current transducer that is programmable and configurable for measuring direct, alternating, and distorted currents. With an input current range of 0...0.2 to 0...11 A, this device can accurately measure a wide range of currents. This particular unit is unconfigured, allowing for customization based on specific application requirements.
Search Keywords:
MCRS15UIDCINC
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$544.82
$544.820
3
$515.77
$1,547.310
5
$508.03
$2,540.150
10 +
$500.41
$5,004.100
Tools/3D Models
Product Guides