help desk software
DATA SHEET

MICROFOX-SB

Phoenix Contact

Electronic diagonal cutter - round head - without chamfer - with opening spring - mirror-polished and oiled - 2-component grip - cutting capacity: soft 0.2 - 2.0 mm; medium hard 1.2 mm; hard 0.5 mm diameter .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MICROFOX-SB
Alias/AKA:
1212489
RoHS:
Yes
HTS:
8203206030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The PHOENIX CONTACT MICROFOX-SB is an electronic diagonal cutter designed for precise cutting tasks. It features a round head without chamfer, ensuring clean and precise cuts every time. The cutter is equipped with an opening spring for convenient operation and has a mirror-polished and oiled surface for increased durability. The 2-component grip provides comfort and control during use. The cutting capacity of the MICROFOX-SB is soft 0.2 - 2.0 mm, medium hard 1.2 mm, and hard 0.5 mm in diameter. This tool is perfect for professionals and DIY enthusiasts who require reliable and efficient cutting performance.
Search Keywords:
MICROFOXSB
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.01
$46.010
5
$43.40
$217.000
10
$41.09
$410.900
25
$39.53
$988.250
50
$38.55
$1,927.500
100
$37.63
$3,763.000
250 +
$37.06
$9,265.000
Tools/3D Models
Product Guides