MICROFOX-S ESD
Phoenix ContactESD electronic diagonal cutter - round head - without chamfer - with opening spring - non-reflective coating and phosphate-treated - 2-component grip - cutting capacity: soft 0.2 - 2.0 mm; medium hard 1 mm diameter
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MICROFOX-S ESD
Alias/AKA:
1212480
RoHS:
Yes
HTS:
8203206030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
ESD electronic diagonal cutter - round head - without chamfer - with opening spring - non-reflective coating and phosphate-treated - 2-component grip - cutting capacity: soft 0.2 - 2.0 mm; medium hard 1 mm diameter
Search Keywords:
MICROFOXSESD
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$50.66
$50.660
5
$47.59
$237.950
10
$44.87
$448.700
25
$42.45
$1,061.250
50
$41.81
$2,090.500
100
$40.79
$4,079.000
250
+
$40.18
$10,045.000
Product Guides