MINI-BAT/24DC/0.8AH
Phoenix ContactEnergy storage device - lead AGM - VRLA technology - 24 V DC - 0.8 Ah.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI-BAT/24DC/0.8AH
Alias/AKA:
2866666
RoHS:
Yes
HTS:
8507208091
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Chemistry:
N/A
Voltage:
24 V
Product Weight:
900 g
Dimension:
107 x 67.5 x 99 mm
Capacity:
0.8 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
0 to 40 °C
The 2866666 is energy storage device, lead AGM, VRLA technology, 24 V DC, 0.8 Ah.
Search Keywords:
MINIBAT24DC08AH
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
3
can ship
11/25/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$228.90
$228.900
3
$225.53
$676.590
5
$213.21
$1,066.050
10
$206.47
$2,064.700
25
+
$204.40
$5,110.000
Product Guides