MINI-BAT/24DC/1.3AH
Phoenix ContactEnergy storage device - lead AGM - VRLA technology - 24 V DC - 1.3 Ah. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI-BAT/24DC/1.3AH
Alias/AKA:
2866417
RoHS:
Yes
HTS:
8507208091
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Battery Type:
Secondary
Chemistry:
N/A
Voltage:
24 V
Product Weight:
1700 g
Dimension:
130 x 110 x 52 mm
Capacity:
1.3 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
0 to 40 °C
End of Life:
Final orders must be placed by 11/30/2024
The PHOENIX CONTACT MINI-BAT/24DC/1.3AH is an efficient energy storage device designed for various industrial applications. It is equipped with lead AGM technology and VRLA (Valve Regulated Lead-Acid) technology, ensuring reliable and maintenance-free operation. This energy storage device operates at 24 V DC and has a capacity of 1.3 Ah, providing a robust and stable power supply for your electrical systems. With its compact size and high-performance design, the MINI-BAT/24DC/1.3AH is an ideal choice for small-scale energy storage needs.
Search Keywords:
MINIBAT24DC13AH
End of Life: Final orders must be placed by 11/30/2024
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$243.56
$243.560
3
$239.76
$719.280
5
$236.16
$1,180.800
10
$232.62
$2,326.200
25
+
$229.13
$5,728.250
Product Guides