MINI-DC-UPS/12DC/4
Phoenix ContactUninterruptible power supply with integrated power supply unit - 4 A - in combination with MINI-BAT/12/DC 1.6 Ah or 2.6 Ah
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI-DC-UPS/12DC/4
Alias/AKA:
2866598
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Efficiency:
82 %
Family:
2866598
Battery Capacity:
N/A
Backup Time:
30 min
Battery Recharge Time:
N/A
Data Lines Connector:
N/A
Battery Voltage Rating:
N/A
Uninterruptible power supply with integrated power supply unit - 4 A - in combination with MINI-BAT/12/DC 1.6 Ah or 2.6 Ah
Search Keywords:
MINIDCUPS12DC4
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$650.22
$650.220
3
$615.54
$1,846.620
5
$606.31
$3,031.550
10
+
$597.21
$5,972.100
Product Guides