MINI MCR-2-I4-U-PT
Phoenix Contact3-way signal conditioner with plug-in connection technology for the electrical isolation of analog signals. Input signal: 4 ... 20 mA - output signal: 0 ... 10 V - push-in connection technology .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI MCR-2-I4-U-PT
Alias/AKA:
2902003
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
mm7302mm
The PHOENIX CONTACT MINI MCR-2-I4-U-PT is a versatile and reliable 3-way signal conditioner designed for electrical isolation of analog signals. This signal conditioner features a user-friendly plug-in connection technology, making installation quick and hassle-free. With an input signal range of 4 to 20 mA and an output signal range of 0 to 10 V, the MINI MCR-2-I4-U-PT ensures accurate and precise signal conversion. The push-in connection technology further enhances the convenience, allowing for secure and efficient wiring.Whether you need to isolate signals in industrial automation, process control systems, or any other application requiring analog signal conversion, the PHOENIX CONTACT MINI MCR-2-I4-U-PT is an ideal choice. Trust in its robust construction and advanced features to deliver consistent performance and seamless integration into your system.
Search Keywords:
MINIMCR2I4UPT
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$197.97
$197.970
3
$195.00
$585.000
5
$189.83
$949.150
10
$184.77
$1,847.700
25
+
$179.97
$4,499.250
Product Guides
Accessories
MINI MCR-2-FM-RC
Fault monitoring module with plug-in connection technology for evaluating and reporting gr ...
MINI MCR-2-PTB-PT
Power terminal with plug-in connection technology for delivering the supply voltage to the ...
MINI MCR-2-FM-RC-PT
Fault monitoring module with plug-in connection technology for evaluating and reporting gr ...
US-EMLP (15X5) SR
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
UCT-EM (30X5) YE
Marker for end clamp - Sheet - yellow - unlabeled - can be labeled with: TOPMARK NEO - TOP ...
UC-EMLP (15X5) YE
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
UCT-EM (30X5)
Marker for end clamp - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPM ...
US-EMLP (15X5)
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
MINI MCR-2-PTB
Power terminal with plug-in connection technology for delivering the supply voltage to the ...
UC-EMLP (15X5)
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
US-EMLP (15X5) YE
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...