MINI MCR-2-PTB
Phoenix ContactPower terminal with plug-in connection technology for delivering the supply voltage to the DIN rail connector. Monitoring of the supply voltages in combination with the fault monitoring module. Screw connection technology
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI MCR-2-PTB
Alias/AKA:
2902066
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power Terminal Block3837
Mounting:
N/A
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
29.73826VDC
Maximum Current Rating:
3.2 A
Wire Size:
16-26 AWG
Operating Temperature:
-40 to 70 °C
Power terminal with plug-in connection technology for delivering the supply voltage to the DIN rail connector. Monitoring of the supply voltages in combination with the fault monitoring module. Screw connection technology
Search Keywords:
MINIMCR2PTB
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
63
can ship
11/25/24
Factory Lead-Time
6 Weeks
can ship
12/25/24
Quantity
Unit Price
Ext. Price
1
$104.16
$104.160
5
$96.39
$481.950
10
$88.47
$884.700
25
$86.11
$2,152.750
50
$83.87
$4,193.500
100
$82.61
$8,261.000
250
+
$81.38
$20,345.000
Product Guides
Accessories
MINI MCR-2-FM-RC
Fault monitoring module with plug-in connection technology for evaluating and reporting gr ...
MINI MCR-2-FM-RC-PT
Fault monitoring module with plug-in connection technology for evaluating and reporting gr ...
US-EMLP (15X5) SR
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
UCT-EM (30X5) YE
Marker for end clamp - Sheet - yellow - unlabeled - can be labeled with: TOPMARK NEO - TOP ...
UC-EMLP (15X5) YE
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
UCT-EM (30X5)
Marker for end clamp - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPM ...
US-EMLP (15X5)
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
UC-EMLP (15X5)
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
US-EMLP (15X5) YE
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...