help desk software
DATA SHEET

MINI MCR-2-PTB-PT

Phoenix Contact

Power terminal with plug-in connection technology for delivering the supply voltage to the DIN rail connector. Monitoring of the supply voltages in combination with the fault monitoring module. Push-in connection technology

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI MCR-2-PTB-PT
Alias/AKA:
2902067
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power Terminal Block
Termination Method:
Spring Clamp
Maximum Current Rating:
3.2 A
Wire Size:
12-26 AWG
Operating Temperature:
-40 to 70 °C
Power terminal with plug-in connection technology for delivering the supply voltage to the DIN rail connector. Monitoring of the supply voltages in combination with the fault monitoring module. Push-in connection technology
Search Keywords:
MINIMCR2PTBPT
IN STOCK: 6
Can Ship immediately
Manufacturer Stock:
33   can ship 12/6/24
Factory Lead-Time
6 Weeks can ship 1/2/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$97.66
$97.660
5
$94.32
$471.600
10
$84.77
$847.700
25
$83.50
$2,087.500
50
$81.21
$4,060.500
100
$79.99
$7,999.000
250 +
$78.79
$19,697.500
Tools/3D Models
Product Guides