MINI MCR-SL-PTB
Phoenix ContactMCR power terminal block for supplying several MINI Analog modules via the DIN rail connector - with screw connection - maximum current consumption of up to 2 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI MCR-SL-PTB
Alias/AKA:
2864134
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power Terminal Blocks
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
30 VDC
Maximum Current Rating:
2 A
Wire Size:
12-26 AWG
Operating Temperature:
-20 to 65 °C
MCR power terminal block for supplying several MINI Analog modules via the DIN rail connector - with screw connection - maximum current consumption of up to 2 A
Search Keywords:
MINIMCRSLPTB
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$104.57
$104.570
5
$97.27
$486.350
10
$89.83
$898.300
25
$87.61
$2,190.250
50
$85.51
$4,275.500
100
$84.23
$8,423.000
250
+
$82.97
$20,742.500
Product Guides