MINI-PS-100-240AC/24DC/1.5
Phoenix ContactAC/DC Power Supply Single-OUT 24V 1.5A 36W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI-PS-100-240AC/24DC/1.5
Alias/AKA:
2866653
RoHS:
Yes
HTS:
8504407001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.5 A
Maximum Output Power:
36 W
Input Connector Type:
Screw Terminal Block
Dimension:
95 x 35 x 99 mm
Life Cycle:
Discontinued
This 2320908 AC to DC power supply from Phoenix Contact safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V. This part's single output can handle a current up to 5 A. This part has a temperature range of -25 °C to 70 °C.