MINI-PS-100-240AC/24DC/4
Phoenix ContactPrimary-switched MINI POWER power supply for DIN rail mounting, input: 1-phase, output: 24 V DC/4 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI-PS-100-240AC/24DC/4
Alias/AKA:
2938837
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.0 A
Maximum Output Power:
96 W
Input Connector Type:
Screw Terminal Block
Dimension:
107 x 67.5 x 99 mm
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part MINI-PS-100-240AC/24DC/4 is a compact and reliable power supply designed for DIN rail mounting. This primary-switched MINI POWER power supply is specifically designed for 1-phase input and provides a steady 24 V DC output with a current rating of 4 A. With its high efficiency and low energy consumption, this power supply is ideal for a wide range of industrial applications. Its compact design allows for easy installation and integration into existing systems. Trust in the quality and performance of the MINI-PS-100-240AC/24DC/4 power supply to deliver stable and reliable power to your devices.
Search Keywords:
MINIPS100240AC24DC4
This product is not in stock and cannot be back-ordered
Product Guides