MINI-PS-100-240AC/24DC/C2L
Phoenix ContactAC/DC Power Supply Single-OUT 24V 3.8A 100W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI-PS-100-240AC/24DC/C2L
Alias/AKA:
2866336
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.8 A
Maximum Output Power:
100 W
Input Connector Type:
Screw Terminal Block
Dimension:
107 x 99 x 67.5 mm
Life Cycle:
Discontinued
With this 2866336 AC to DC power supply from Phoenix Contact your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 100 W. This part's single output can handle a current up to 3.8 A.