MINI-PS- 48- 60DC/24DC/1
Phoenix ContactPrimary-switched MINI DC/DC converter for DIN rail mounting - input: 1-phase - output: 24 V DC/1 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI-PS- 48- 60DC/24DC/1
Alias/AKA:
2866271
RoHS:
Yes
HTS:
8504407001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
60 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
1 A
Output Power:
24 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
107 x 99 x 22.5 mm
Output Type:
Fixed
Family:
2866271
Primary-switched MINI DC/DC converter for DIN rail mounting - input: 1-phase - output: 24 V DC/1 A
Search Keywords:
MINIPS4860DC24DC1
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$266.84
$266.840
3
$255.87
$767.610
5
$252.04
$1,260.200
10
$248.26
$2,482.600
25
+
$242.58
$6,064.500
Product Guides