help desk software
DATA SHEET

MINI-SYS-PS-100-240AC/24DC

Phoenix Contact

Bluetooth Converter .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI-SYS-PS-100-240AC/24DC
Alias/AKA:
2866983
RoHS:
Yes
HTS:
8504407001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
DIN Rail
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.5 A
Dimension:
116 x 22.5 x 99 mm
Life Cycle:
Discontinued
The PHOENIX CONTACT MINI-SYS-PS-100-240AC/24DC is a high-quality Bluetooth converter designed to provide seamless wireless communication between your devices. This compact and efficient converter allows you to easily connect your Bluetooth-enabled devices to a 24V DC power supply. With its reliable and stable performance, you can enjoy a hassle-free connection and superior data transmission. Perfect for a wide range of applications, this Bluetooth converter is a must-have for anyone looking to streamline their wireless connectivity.
Search Keywords:
MINISYSPS100240AC24DC
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides