MM-WMS 4 8 (EX9)R C1 WH/BK
Phoenix ContactShrink sleeve - continuous - cassette - white with black imprint - mounting type: slide-on - cable diameter: 1.6 - 4.8 mm - can be marked with THERMOFOX
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MM-WMS 4 8 (EX9)R C1 WH/BK
Alias/AKA:
0803924
RoHS:
Yes
HTS:
9612101020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
4.8 mm
Shrink sleeve - continuous - cassette - white with black imprint - mounting type: slide-on - cable diameter: 1.6 - 4.8 mm - can be marked with THERMOFOX
Search Keywords:
MMWMS48EX9RC1WHBK
IN STOCK:
0
Manufacturer Stock:
132
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/7/25
Quantity
Unit Price
Ext. Price
1
$42.91
$42.910
5
$40.31
$201.550
10
$38.01
$380.100
25
$36.44
$911.000
50
$35.47
$1,773.500
100
$34.55
$3,455.000
250
+
$34.03
$8,507.500
Product Guides