MPB 18/1- 4
Phoenix ContactWiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 4-pos.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MPB 18/1- 4
Alias/AKA:
2809225
RoHS:
Yes
HTS:
8536908585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Jumper
Pitch:
17.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
100 A
Operating Temperature:
N/A
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 4-pos.
Search Keywords:
MPB1814
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
2
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
5
$11.68
$58.400
25
$10.50
$262.500
50
$9.80
$490.000
100
$9.43
$943.000
250
$9.19
$2,297.500
500
$8.97
$4,485.000
1,000
+
$8.84
$8,840.000
Product Guides