help desk software
DATA SHEET

MPS-MT/ 4MM

Phoenix Contact

Test plugs - with solder connection up to 1 mm² conductor cross section - color: silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MPS-MT/ 4MM
Alias/AKA:
3048577
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Test Plug
Maximum Current Rating:
16 A
Test plugs - with solder connection up to 1 mm² conductor cross section - color: silver
Search Keywords:
MPSMT4MM
IN STOCK: 0
Manufacturer Stock:
8   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.61
$33.050
25
$5.91
$147.750
100
$5.27
$527.000
250
$5.01
$1,252.500
500
$4.93
$2,465.000
1,000
$4.83
$4,830.000
2,500
$4.76
$11,900.000
5,000 +
$4.69
$23,450.000
Tools/3D Models
Product Guides