help desk software
DATA SHEET

NBC- 5 0-94B/FR SCO US

Phoenix Contact

Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - free cable end - on Socket angled M12 SPEEDCON / IP67 - coding: A - cable length: 5 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
NBC- 5 0-94B/FR SCO US
Alias/AKA:
1408754
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Ethernet
Gender:
SKT
Wire Size:
26 AWG
Cable Length:
5 m
Operating Temperature:
-25 to 85 °C
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - free cable end - on Socket angled M12 SPEEDCON / IP67 - coding: A - cable length: 5 m
Search Keywords:
NBC5094BFRSCOUS
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.00
$52.000
5
$49.05
$245.250
10
$46.44
$464.400
25
$44.11
$1,102.750
50
$43.45
$2,172.500
100
$42.52
$4,252.000
250 +
$41.88
$10,470.000
Tools/3D Models
Product Guides