help desk software
DATA SHEET

NBC-MS/ 10 0-94B SCO US

Phoenix Contact

Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on free cable end - cable length: 10 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
NBC-MS/ 10 0-94B SCO US
Alias/AKA:
1408744
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Ethernet
Gender:
PL
Wire Size:
26 AWG
Cable Length:
10 m
Operating Temperature:
-25 to 85 °C
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on free cable end - cable length: 10 m
Search Keywords:
NBCMS10094BSCOUS
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.90
$83.900
5
$77.64
$388.200
10
$71.26
$712.600
25
$69.36
$1,734.000
50
$67.56
$3,378.000
100
$66.55
$6,655.000
250 +
$65.55
$16,387.500
Tools/3D Models
Product Guides