NBC-MS/ 5 0-94B SCO US
Phoenix ContactNetwork cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on free cable end - cable length: 5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
NBC-MS/ 5 0-94B SCO US
Alias/AKA:
1408743
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Network
Gender:
PL
Wire Size:
26 AWG
Cable Length:
5 m
Operating Temperature:
-25 to 85 °C
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on free cable end - cable length: 5 m
Search Keywords:
NBCMS5094BSCOUS
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$54.16
$54.160
5
$50.87
$254.350
10
$47.97
$479.700
25
$45.37
$1,134.250
50
$44.69
$2,234.500
100
$43.61
$4,361.000
250
+
$42.95
$10,737.500
Product Guides