NBC-MSD/ 2 0-93B/R4AC SCO
Phoenix ContactNetwork cable - PROFINET CAT5 (100 Mbps) - EtherCAT® CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
NBC-MSD/ 2 0-93B/R4AC SCO
Alias/AKA:
1407500
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Network
Gender:
PL-PL
Wire Size:
22 AWG
Cable Length:
2 m
Operating Temperature:
-25 to 90 °C
Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT® CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 2 m
Search Keywords:
NBCMSD2093BR4ACSCO
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$52.25
$52.250
5
$49.08
$245.400
10
$46.28
$462.800
25
$43.77
$1,094.250
50
$43.12
$2,156.000
100
$42.07
$4,207.000
250
+
$41.44
$10,360.000
Product Guides