help desk software
DATA SHEET

NBC-MSD/ 5 0-93E SCO US

Phoenix Contact

Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on free cable end - cable length: 5 m .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
NBC-MSD/ 5 0-93E SCO US
Alias/AKA:
1408727
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Network
Gender:
PL
Wire Size:
26 AWG
Cable Length:
5 m
Operating Temperature:
-25 to 85 °C
The PHOENIX CONTACT NBC-MSD/ 5 0-93E SCO US is a network cable designed for Ethernet CAT5 connections with a speed of up to 100 Mbps. It features a 4-position configuration and is shielded to provide protection against interference. The cable is made of halogen-free, water blue PUR material and has a length of 5 meters. It is equipped with a straight M12 SPEEDCON plug, which is IP67 rated and coded as D. The cable end is free, allowing for easy customization and installation.
Search Keywords:
NBCMSD5093ESCOUS
IN STOCK: 0
On Order:
20   can ship 11/28/24 
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.37
$45.370
5
$42.62
$213.100
10
$40.19
$401.900
25
$38.53
$963.250
50
$37.51
$1,875.500
100
$36.53
$3,653.000
250 +
$35.98
$8,995.000
Tools/3D Models
Product Guides