NLS-CU 3/10 SN 2000MM
Phoenix ContactNeutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper - tin-plated - length: 2000 mm - color: silver .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
NLS-CU 3/10 SN 2000MM
Alias/AKA:
0402006
RoHS:
Yes
HTS:
7407105050
COO:
BG
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part NLS-CU 3/10 SN 2000MM is a neutral busbar designed for electrical applications. It has a compact size with a width of 10 mm and a height of 3 mm. The busbar is compliant with the DIN VDE 0611-4: 1991-02 standard and is made of high-quality copper material. It is also tin-plated to enhance conductivity and prevent corrosion. With a length of 2000 mm, this busbar is suitable for various installation requirements. The silver color adds a sleek and professional touch to any electrical setup.
Search Keywords:
NLSCU310SN2000MM
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$47.15
$47.150
5
$44.29
$221.450
10
$41.76
$417.600
25
$40.04
$1,001.000
50
$38.98
$1,949.000
100
$37.96
$3,796.000
250
+
$37.39
$9,347.500
Product Guides